-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4224
|
Newark | 1000Pfv |Kemet C951U102KWYDBA7317 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3900 | Buy Now |
DISTI #
2266-C951U102KWYDBA7317TR-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.3500 / $0.4000 | Buy Now |
DISTI #
399-C951U102KWYDBA7317TB-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.2966 | Buy Now |
DISTI #
C951U102KWYDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Tape and Reel (Alt: C951U102KWYDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3324 / $0.3767 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 1000pF ±10% - 760VAC - Y5P - 12mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak |
7000 Partner Stock |
|
$0.3228 / $0.3848 | Buy Now |
DISTI #
58142175
|
Verical | Radial Leaded Ceramic Disc Capacitors RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
C951U102KWYDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Tape and Reel (Alt: C951U102KWYDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3324 / $0.3767 | Buy Now |
DISTI #
KEMET C951U102KWYDBA7317
|
PEI Genesis | Ceramic Capacitor | 7000 |
|
Buy Now | |
DISTI #
C951U102KWYDBA7317
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: C951U102KWYDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4374468
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7360 / $1.3847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C951U102KWYDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C951U102KWYDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |