-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, 5128, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4249
|
Newark | 2200Pfv |Kemet C961U222MWWDCAWL35 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
C961U222MWWDCAWL35-ND
|
DigiKey | CAP CER 2200PF 760VAC Y5U RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1685 | Buy Now |
DISTI #
C961U222MWWDCAWL35
|
Avnet Americas | Cap Ceramic 0.0039uF 440VAC/300VAC Y5U 20% (13 X 5mm) Radial 10mm 125°C Bulk - Bulk (Alt: C961U222MWWDCAWL35) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2275 | Buy Now |
DISTI #
C961U222MWWDCAWL35
|
Avnet Americas | Cap Ceramic 0.0039uF 440VAC/300VAC Y5U 20% (13 X 5mm) Radial 10mm 125°C Bulk - Bulk (Alt: C961U222MWWDCAWL35) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2275 | Buy Now |
DISTI #
C961U222MWWDCAWL35
|
TME | Capacitor: ceramic, X1/Y1, 2.2nF, Y5U, ±20%, THT, 10mm Min Qty: 500 | 0 |
|
$0.1850 | RFQ |
DISTI #
C961U222MWWDCAWL35
|
Avnet Asia | Cap Ceramic 0.0039uF 440VAC/300VAC Y5U 20% (13 X 5mm) Radial 10mm 125°C Bulk (Alt: C961U222MWWDCAWL35) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C961U222MWWDCAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C961U222MWWDCAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, 5128, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |