-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C961U472MZWDCA7317-ND
|
DigiKey | CAP CER 4700PF 440VAC Y5U RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0894 | Buy Now |
DISTI #
C961U472MZWDCA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C961U472MZWDCA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
$0.0873 / $0.0989 | Buy Now |
DISTI #
C961U472MZWDCA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C961U472MZWDCA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
$0.0873 / $0.0989 | Buy Now |
DISTI #
C961U472MZWDCA7317
|
TME | Capacitor: ceramic, X1/Y2, 4.7nF, Y5U, ±20%, THT, 10mm Min Qty: 500 | 0 |
|
$0.0860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C961U472MZWDCA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C961U472MZWDCA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |