-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0835
|
Newark | 3900Pfv |Kemet C967U392MZWDBAWL40 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 8500 |
|
$0.1520 / $0.1800 | Buy Now |
DISTI #
87AC4288
|
Newark | 3900Pfv |Kemet C967U392MZWDBAWL40 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1330 | Buy Now |
DISTI #
2266-C967U392MZWDBAWL40TR-ND
|
DigiKey | CAP CER 3900PF 440VAC Y5U RADIAL Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8500 In Stock |
|
$0.1380 / $0.1750 | Buy Now |
DISTI #
C967U392MZWDBAWL40-ND
|
DigiKey | CAP CER 3900PF 440VAC Y5U RADIAL Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1103 | Buy Now |
DISTI #
C967U392MZWDBAWL40
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C967U392MZWDBAWL40) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1231 / $0.1396 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 3900pF ±20% - 440VAC - Y5U - 13mm Dia - 7.5mm Lead Spacing - Kinked Leads - Bulk |
8500 Partner Stock |
|
$0.1201 / $0.1691 | Buy Now |
DISTI #
C967U392MZWDBAWL40
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C967U392MZWDBAWL40) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1231 / $0.1396 | Buy Now |
DISTI #
C967U392MZWDBAWL40
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C967U392MZWDBAWL40) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1231 / $0.1396 | Buy Now |
DISTI #
KEMET C967U392MZWDBAWL40
|
PEI Genesis | Ceramic Capacitor | 8500 |
|
Buy Now | |
DISTI #
4374474
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2573 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C967U392MZWDBAWL40
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C967U392MZWDBAWL40
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, 5120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |