Part Details for C96NT50-300C-XC14-250 by SMC Corporation of America
Overview of C96NT50-300C-XC14-250 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3300CRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
LT6300CGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300CGN#TRPBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i |
Price & Stock for C96NT50-300C-XC14-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74250005
|
RS | CYLINDER WITH LOCK, TIE ROD, C96 SERIES | SMC Corporation C96NT50-300C-XC14-250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$745.2200 | RFQ |