There are no models available for this part yet.
Overview of C96SB100-560C-XB6 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4560C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
PTB48560CAH | Texas Instruments | 30-W, 9 V to 13.2 V Adjustable DC/DC Converter w/ Auto-Track 11-Through-Hole Module -40 to 85 | |
PTB48560CAS | Texas Instruments | 30-W, 9 V to 13.2 V Adjustable DC/DC Converter w/ Auto-Track 11-Surface Mount Module -40 to 85 |
Price & Stock for C96SB100-560C-XB6 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74250075
|
RS | CYLINDER, TIE ROD, AIR, C96 SERIES | SMC Corporation C96SB100-560C-XB6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$522.8000 | RFQ |