There are no models available for this part yet.
Overview of C96SB50-328C by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1328CS8#PBF | Analog Devices | 4Mbps IrDA Infrared Rcv | |
LTC2328CMS-16#PBF | Analog Devices | 16-B, 1Msps, ±10.24V True Bipo | |
LT1328CS8#TRPBF | Analog Devices | 4Mbps IrDA Infrared Rcv |
Price & Stock for C96SB50-328C by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74738022
|
RS | CYLINDER, ISO, TIE ROD, C96 SERIES | SMC Corporation C96SB50-328C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$174.0000 | RFQ |