Part Details for C96SB50-95C by SMC Corporation of America
Overview of C96SB50-95C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860PCVR66D4 | Rochester Electronics LLC | MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, -40 to 95C | |
MPC860TCVR50D4 | Rochester Electronics LLC | MPC860T - PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C |
Price & Stock for C96SB50-95C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74738218
|
RS | CYLINDER, ISO, TIE ROD, C96 SERIES | SMC Corporation C96SB50-95C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$134.3600 | RFQ |