There are no models available for this part yet.
Overview of C96SB80-600C by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6600CS8-15#PBF | Analog Devices | Very L N, Diff Amp & 15MHz Lpa | |
LT6600CS8-15#TRPBF | Analog Devices | Very L N, Diff Amp & 15MHz Lpa | |
LT6600CS8-10#PBF | Analog Devices | Very L N, Diff Amp & 10MHz Lpa |
Price & Stock for C96SB80-600C by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74250570
|
RS | CYLINDER, TIE ROD, AIR, C96 SERIES | SMC Corporation C96SB80-600C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$338.2600 | RFQ |