Part Details for C96SDB50-850C by SMC Corporation of America
Overview of C96SDB50-850C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2850CDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850CDD#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC1068-50CG#PBF | Analog Devices | Clock-Tunable, 4x Second Order |
Price & Stock for C96SDB50-850C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74251493
|
RS | CYLINDER, TIE ROD, AIR, C96 SERIES | SMC Corporation C96SDB50-850C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$266.0400 | RFQ |