Part Details for CA-25DPR-11 by Circuit Assembly
Overview of CA-25DPR-11 by Circuit Assembly
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-25DPR-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 25 Contacts, Pin, 0.09 Pitch, PC Tail Terminal | 23 |
|
Buy Now |
Part Details for CA-25DPR-11
CA-25DPR-11 CAD Models
CA-25DPR-11 Part Data Attributes
|
CA-25DPR-11
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-25DPR-11
Circuit Assembly
D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CA-25DPR-11
This table gives cross-reference parts and alternative options found for CA-25DPR-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-25DPR-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
163A13799X | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Conec Corporation | CA-25DPR-11 vs 163A13799X |
DBM-25PBTI | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | CA-25DPR-11 vs DBM-25PBTI |
163A16329X | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Conec Corporation | CA-25DPR-11 vs 163A16329X |
DBLC-J25PAF-10L11 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, M2.6, Receptacle | Japan Aviation Electronics Industry Limited | CA-25DPR-11 vs DBLC-J25PAF-10L11 |
CA-25DPRL-11 | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Circuit Assembly | CA-25DPR-11 vs CA-25DPRL-11 |
DBM-25PB | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | CA-25DPR-11 vs DBM-25PB |
CA-25DPD | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Circuit Assembly | CA-25DPR-11 vs CA-25DPD |
DBUY-25PTI | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | CA-25DPR-11 vs DBUY-25PTI |
DBLC-J25PAF-20L11 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Receptacle | Japan Aviation Electronics Industry Limited | CA-25DPR-11 vs DBLC-J25PAF-20L11 |
CA-15DPD | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Circuit Assembly | CA-25DPR-11 vs CA-15DPD |