Part Details for CA-50FID-A-SPT by Circuit Assembly
Overview of CA-50FID-A-SPT by Circuit Assembly
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-50FID-A-SPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1530 |
|
RFQ |
Part Details for CA-50FID-A-SPT
CA-50FID-A-SPT CAD Models
CA-50FID-A-SPT Part Data Attributes:
|
CA-50FID-A-SPT
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-50FID-A-SPT
Circuit Assembly
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.237 inch | |
Body Depth | 0.41 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .556 N |
Alternate Parts for CA-50FID-A-SPT
This table gives cross-reference parts and alternative options found for CA-50FID-A-SPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-50FID-A-SPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-707B050-AU/B-HN | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug | FUJITSU Limited | CA-50FID-A-SPT vs FCN-707B050-AU/B-HN |
A01-50-A-T-A-1-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | CA-50FID-A-SPT vs A01-50-A-T-A-1-G |
A01-50-B-A-C-1-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | CA-50FID-A-SPT vs A01-50-B-A-C-1-G |
1-111873-0 | HEADER CONNECTOR,CABLE MNT,PLUG,50 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK | TE Connectivity | CA-50FID-A-SPT vs 1-111873-0 |
A01E-50-B-C-C-2-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA-50FID-A-SPT vs A01E-50-B-C-C-2-G |
87150-3950 | HEADER CONNECTOR,CABLE MNT,PLUG,50 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY | 3M Electronics | CA-50FID-A-SPT vs 87150-3950 |
A01E-50-B-S-C-2-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA-50FID-A-SPT vs A01E-50-B-S-C-2-G |
2540S50Z0B9 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Gray Insulator, Plug | Leoco USA Corp | CA-50FID-A-SPT vs 2540S50Z0B9 |
87150-1000 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | CA-50FID-A-SPT vs 87150-1000 |
A01E-50-B-T-A-1-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | CA-50FID-A-SPT vs A01E-50-B-T-A-1-G |