Part Details for CA12023_LXP2-M by LEDIL
Overview of CA12023_LXP2-M by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12023_LXP2-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA12023_LXP2-M
|
Avnet Americas | ASSEMBLY SQUARE 1 POS 21.6MM OD 14.6MM (H) - Tape and Reel (Alt: CA12023_LXP2-M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
RFQ | |
DISTI #
928-CA12023LXP2M
|
Mouser Electronics | LED Lighting Lenses Assemblies Square Lens RoHS: Compliant | 0 |
|
$1.4300 / $3.4200 | Order Now |
Part Details for CA12023_LXP2-M
CA12023_LXP2-M CAD Models
CA12023_LXP2-M Part Data Attributes
|
CA12023_LXP2-M
LEDIL
Buy Now
|
Compare Parts:
CA12023_LXP2-M
LEDIL
|
Samacsys Manufacturer | LEDIL |