Part Details for CA12047_TINA2-O by LEDIL
Overview of CA12047_TINA2-O by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12047_TINA2-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2064-ND
|
DigiKey | LENS CLR 36X12DEG ELLIP ADH TAPE Min Qty: 230 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9804 | Buy Now |
DISTI #
CA12047_TINA2-O
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16,1MM (D) 10,12MM( - Tape and Reel (Alt: CA12047_TINA2-O) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
$0.9633 / $1.0413 | Buy Now |
DISTI #
928-CA12047T2O
|
Mouser Electronics | LED Lighting Lenses Assemblies Secondary Optic RoHS: Compliant | 0 |
|
$1.9000 / $2.5700 | Order Now |
|
Future Electronics | TINA2 Series Round 1 Pos 16.1mm Dia 10.12mm (H) Oval Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Container: Tray | 0Tray |
|
$1.8900 / $1.9900 | Buy Now |
DISTI #
CA12047_TINA2-O
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 16,1MM (D) 10,12MM( (Alt: CA12047_TINA2-O) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |