Part Details for CA3100R28-12P by ITT Interconnect Solutions
Overview of CA3100R28-12P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100R28-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1117
|
Newark | Connector Circular Wall Mount Receptacle 26Ct Pin |Itt Cannon CA3100R28-12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6400 / $86.3500 | Buy Now |
DISTI #
ICA3100R28-12P-ND
|
DigiKey | CONN RCPT MALE 26P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
177 In Stock |
|
$55.2000 / $91.9900 | Buy Now |
DISTI #
CAN CA3100R28-12P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 26 Contacts, Solder Pin, Threaded, 28-12 - Bulk (Alt: CAN CA3100R28-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 177 Factory Stock |
|
$60.9000 / $119.6303 | Buy Now |
DISTI #
E/R CA3100R28-12P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 26 Contacts, Solder Pin, Threaded, 28-12 - Bulk (Alt: E/R CA3100R28-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3100R2812P
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN RECP WALL | 0 |
|
$62.9400 / $91.9800 | Order Now |
DISTI #
E/R CA3100R28-12P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 26 Contacts, Solder Pin, Threaded, 28-12 - Bulk (Alt: E/R CA3100R28-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3100R28-12P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 26 Contacts, Solder Pin, Threaded, 28-12 - Bulk (Alt: CAN CA3100R28-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 177 Factory Stock |
|
$60.9000 / $119.6303 | Buy Now |
Part Details for CA3100R28-12P
CA3100R28-12P CAD Models
CA3100R28-12P Part Data Attributes:
|
CA3100R28-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100R28-12P
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for CA3100R28-12P
This table gives cross-reference parts and alternative options found for CA3100R28-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3100R28-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100R28-12P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | CA3100R28-12P vs MS3100R28-12P |