Part Details for CA330 by Yokogawa Electric Corporation
Overview of CA330 by Yokogawa Electric Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3306D/B | Rochester Electronics LLC | CA3306 - ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18 |
Price & Stock for CA330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9517
|
Newark | Calibrator, Rtd, 14 Types Rtd, Calibration Type:Rtd, External Height:192Mm, External Width:90Mm, External Depth:42Mm, Accuracy:0.3°C, Weight:440G, Operating Temperature Min:-10°C, Operating Temperature Max:55°C Rohs Compliant: Yes |Yokogawa CA330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,228.5700 | Buy Now |