Part Details for CA3306E by Intersil Corporation
Overview of CA3306E by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3306D/B | Rochester Electronics LLC | CA3306 - ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18 |
Price & Stock for CA3306E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Digital Converter, Single, 6 Bit, 18 Pin, DIP | 32 |
|
$7.8625 / $12.7500 | Buy Now |
Part Details for CA3306E
CA3306E CAD Models
CA3306E Part Data Attributes
|
CA3306E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3306E
Intersil Corporation
1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.8 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.067 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.91 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 15 MHz | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CA3306E
This table gives cross-reference parts and alternative options found for CA3306E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3306E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7686TD/883 | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | CA3306E vs MP7686TD/883 |
MP7686TD | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | CA3306E vs MP7686TD |
MP7682JN | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP18, | Micro Power Systems | CA3306E vs MP7682JN |
MP7682SD/883 | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | CA3306E vs MP7682SD/883 |
MP7686JN | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP18, | Micro Power Systems | CA3306E vs MP7686JN |
CA3306CD | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | CA3306E vs CA3306CD |
MP7686JD | ADC, Resistance Ladder, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Exar Corporation | CA3306E vs MP7686JD |
MP7686JN | ADC, Resistance Ladder, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Exar Corporation | CA3306E vs MP7686JN |
CA3306CE | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18, DIP-18 | Rochester Electronics LLC | CA3306E vs CA3306CE |
MP7682TD | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | CA3306E vs MP7682TD |