Part Details for CA3338AE by Intersil Corporation
Overview of CA3338AE by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3338AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.02 us SETTLING TIME, 8-BIT DAC, PDIP16 | 1 |
|
$50.0000 | Buy Now |
Part Details for CA3338AE
CA3338AE CAD Models
CA3338AE Part Data Attributes
|
CA3338AE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3338AE
Intersil Corporation
PARALLEL, 8 BITS INPUT LOADING, 0.02us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, MS-001-BB, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001-BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CA3338AE
This table gives cross-reference parts and alternative options found for CA3338AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3338AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3338D | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.02us Settling Time, CDIP16 | Harris Semiconductor | CA3338AE vs CA3338D |
CA3338EZ | PARALLEL, 8 BITS INPUT LOADING, 0.02us SETTLING TIME, 8-BIT DAC, PDIP16, LEAD FREE, PLASTIC, MS-001-BB, DIP-16 | Intersil Corporation | CA3338AE vs CA3338EZ |
CA3338E | PARALLEL, 8 BITS INPUT LOADING, 0.02us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, MS-001-BB, DIP-16 | Intersil Corporation | CA3338AE vs CA3338E |