Part Details for CA42A035M475BA by Nextgen Components
Overview of CA42A035M475BA by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA42A035M475BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-CA42A035M475BA-ND
|
DigiKey | CAP TAN 4.7UF 20% 35V 2.5MM BULK Min Qty: 1000 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
30301 In Stock |
|
$0.8758 | Buy Now |