Part Details for CA42A050M334BA by Nextgen Components
Overview of CA42A050M334BA by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA42A050M334BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-CA42A050M334BA-ND
|
DigiKey | CAP TAN 0.33UF 20% 50V 2.5MM BUL Min Qty: 1000 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
25153 In Stock |
|
$3.1585 | Buy Now |