| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA504 | Calogic Inc | Check for Price | Current Regulator Diode, 0.75mA I(S), 1.9V V(L), Silicon, TO-92 | CA504TR3 vs CA504 |
| CA504TR1 | Calogic Inc | Check for Price | Current Regulator Diode, 0.75mA I(S), 1.9V V(L), Silicon, TO-92 | CA504TR3 vs CA504TR1 |
| CA504 | Sipex Corporation | Check for Price | Current Regulator Diode, 0.6mA I(S), 1.9V V(L), Silicon, TO-92 | CA504TR3 vs CA504 |
Part Details for CA504TR3 by Calogic Inc
Results Overview of CA504TR3 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA504TR3 Information
CA504TR3 by Calogic Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CA504TR3 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CA504TR3 Part Data Attributes
|
|
CA504TR3
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CA504TR3
Calogic Inc
Current Regulator Diode, 0.75mA I(S), 1.9V V(L), Silicon, TO-92
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Current Regulator Diode | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T2 | |
| Knee Impedance-Max | 550000 Ω | |
| Limiting Voltage-Max | 1.9 V | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.36 W | |
| Qualification Status | Not Qualified | |
| Regulation Current-Nom (Ireg) | 0.75 Ma | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Technology | Field Effect | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for CA504TR3
This table gives cross-reference parts and alternative options found for CA504TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA504TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.