There are no models available for this part yet.
Overview of CA8B3,BK by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA8B3,BK by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SRCA8-3B-ND
|
DigiKey | KEY FOB ABS BLK 3.32"L X 1.87"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$4.5748 / $6.3400 | Buy Now | |
DISTI #
635-CA-8-3-B
|
Mouser Electronics | Enclosures, Boxes, & Cases 3.27 X 1.81 X 1.02 3-Button Black RoHS: Compliant | 0 |
|
$5.3600 / $6.2400 | Order Now | |
DISTI #
70196088
|
RS | Enclosure, Plastic, 3.27 in., 1.81 in., 1.02 in., Gray, Circuit Board Mounting | Serpac CA8B3,BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $6.8000 | RFQ |