Part Details for CAA00HSC0102400 by Amphenol Commercial
Overview of CAA00HSC0102400 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAA00HSC0102400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423079
|
RS | HSC TO USB2.0 CODE B L=4000MM | Amphenol Commercial (Amphenol CS) CAA00HSC0102400 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4300 | RFQ |
DISTI #
AMLCAA00HSC0102400
|
Heilind Electronics | HSC TO USB2.0 CODE B L4000MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLCAA00HSC0102400
|
Interstate Connecting Components | HSC TO USB2.0 CODE B L4000MM | 0 |
|
Buy Now |