Part Details for CAB-22034 by SparkFun Electronics
Overview of CAB-22034 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-203400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
71922-034LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
61082-203402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for CAB-22034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-CAB-22034-ND
|
DigiKey | INTERFACE CABLE - SMA MALE TO SM Min Qty: 1 Lead time: 13 Weeks Container: Box |
128 In Stock |
|
$2.9500 | Buy Now |
DISTI #
474-CAB-22034
|
Mouser Electronics | RF Cable Assemblies Interface Cable - SMA Male to SMA Female (25cm, RG174) RoHS: Compliant | 71 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $3.9400 | Buy Now |