Part Details for CAB-23970018 by Carling Technologies
Overview of CAB-23970018 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB-23970018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 20A 250VAC 1118.55VA Panel Mount with Threads RoHS: Compliant |
7 In Stock |
|
$11.0000 / $19.0400 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 20A 250VAC 1118.55VA Panel Mount with Threads RoHS: Compliant |
7 In Stock |
|
$11.0000 / $19.0400 | Buy Now |