Part Details for CAE1B032GTKDCB00EAA0 by TDK Corporation
Overview of CAE1B032GTKDCB00EAA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAE1B032GTKDCB00EAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9208
|
Newark | 32Gb, Pslc, Sata Iii, 070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit/Box |Tdk CAE1B032GTKDCB00EAA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CAE1B032GTKDCB00EAA0-ND
|
DigiKey | MEMORY CARD CFAST 32GB PSLC Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$144.0300 | Buy Now |
DISTI #
CAE1B032GTKDCB00EA
|
Avnet Americas | Flash Card 32GB SATA 340M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: CAE1B032GTKDCB00EA) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$148.3806 | Buy Now |
DISTI #
810-CAE1B032GTKDCB00
|
Mouser Electronics | Memory Cards 3.3V 5% 385mA 32GB CFast Card RoHS: Compliant | 0 |
|
$115.8500 / $137.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$104.9000 | Buy Now |
Part Details for CAE1B032GTKDCB00EAA0
CAE1B032GTKDCB00EAA0 CAD Models
CAE1B032GTKDCB00EAA0 Part Data Attributes
|
CAE1B032GTKDCB00EAA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAE1B032GTKDCB00EAA0
TDK Corporation
Flash Card, 32GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Length | 42.8 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |