CAE1B128GTKDCB00EAA0
TDK Corporation
Description: Flash Card, 128GX8, CARD

Overview of CAE1B128GTKDCB00EAA0 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for CAE1B128GTKDCB00EAA0 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AH9220
Newark 128Gb, Pslc, Sata Iii, 070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit/Box |Tdk CAE1B128GTKDCB00EAA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # CAE1B128GTKDCB00EAA0-ND
DigiKey MEMORY CARD CFAST 128GB PSLC Min Qty: 1 Lead time: 8 Weeks Container: Box Temporarily Out of Stock
  • 1 $323.9900
$323.9900 Buy Now
DISTI # CAE1B128GTKDCB00EA
Avnet Americas Flash Card 28GB SATA 340M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: CAE1B128GTKDCB00EA) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box 0
  • 1 $412.1723
$412.1723 Buy Now
DISTI # 810-CAE1B128GTKDCB00
Mouser Electronics Memory Cards 3.3V 5% 385mA 128GB CFast Card RoHS: Compliant 0
  • 1 $308.2500
  • 10 $303.5600
  • 25 $296.9000
$296.9000 / $308.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box 0
Box
  • 1 $291.3900
$291.3900 Buy Now

CAD Models for CAE1B128GTKDCB00EAA0 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAE1B128GTKDCB00EAA0 by TDK Corporation

CAE1B128GTKDCB00EAA0
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CARD
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Data Retention Time-Min
10
Endurance
20000 Write/Erase Cycles
JESD-30 Code
R-XUUC-N
Length
42.8 mm
Memory Density
1099511627776 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Words
137438953472 words
Number of Words Code
128000000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128GX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Seated Height-Max
3.6 mm
Supply Current-Max
0.385 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
SLC NAND TYPE
Width
36.4 mm
Want to compare parts?
  1. CAE1B128GTKDCB00EAA0
    TDK Corporation
    Flash Card, 128GX8, CARD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAE1B128GTKDCB00EAA0 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAE1B128GTKDCB00EAA0 by TDK Corporation

Select Manufacturer
Which Manufacturer of CAE1B128GTKDCB00EAA0 would you like to use for your alert(s)?
  • Please alert me when CAE1B128GTKDCB00EAA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAE1B128GTKDCB00EAA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAE1B128GTKDCB00EAA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAE1B128GTKDCB00EAA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAE1B128GTKDCB00EAA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAE1B128GTKDCB00EAA0 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: