Part Details for CAE1B256GTFDWB00EAA0 by TDK Corporation
Overview of CAE1B256GTFDWB00EAA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAE1B256GTFDWB00EAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9223
|
Newark | 256Gb, Mlc, Sata Iii, -4085 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit/Box |Tdk CAE1B256GTFDWB00EAA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181969-ND
|
DigiKey | MEMORY CARD CFAST 256GB MLC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$354.8804 / $419.7400 | Buy Now |
DISTI #
CAE1B256GTFDWB00EA
|
Avnet Americas | Flash Card 56GB SATA 340M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: CAE1B256GTFDWB00EA) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$478.1112 | Buy Now |
DISTI #
810-CAE1B256GTFDWB00
|
Mouser Electronics | Memory Cards 3.3V 5% 385mA 256GB CFast Card RoHS: Compliant | 1 |
|
$355.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$338.0000 | Buy Now |
Part Details for CAE1B256GTFDWB00EAA0
CAE1B256GTFDWB00EAA0 CAD Models
CAE1B256GTFDWB00EAA0 Part Data Attributes
|
CAE1B256GTFDWB00EAA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAE1B256GTFDWB00EAA0
TDK Corporation
Flash Card, 256GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Length | 42.8 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | MLC NAND TYPE | |
Width | 36.4 mm |