Part Details for CAE3B008GTNDWB00EAA0 by TDK Corporation
Overview of CAE3B008GTNDWB00EAA0 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAE3B008GTNDWB00EAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9231
|
Newark | 8Gb, Slc, -4085 , In-House Designed Controller (Hw/Fw), Power Fail Data Safety/Box |Tdk CAE3B008GTNDWB00EAA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-182017-ND
|
DigiKey | MEMORY CARD CFAST 8GB SLC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$146.1410 / $172.8400 | Buy Now |
DISTI #
CAE3B008GTNDWB00EA
|
Avnet Americas | Flash Card 8GB SLC 105M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: CAE3B008GTNDWB00EA) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$139.4298 / $162.9954 | Buy Now |
DISTI #
810-CAE3B008GTNDWB00
|
Mouser Electronics | Memory Cards 3.3V 5% 125mA 8GB CFast Card RoHS: Compliant | 0 |
|
$139.0300 / $164.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$125.8900 | Buy Now |
DISTI #
CAE3B008GTNDWB00EA
|
Avnet Americas | Flash Card 8GB SLC 105M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: CAE3B008GTNDWB00EA) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$139.4298 / $162.9954 | Buy Now |
DISTI #
CAE3B008GTNDWB00EAA0
|
Avnet Abacus | Flash Card 8GB SLC 105M-byte/s Read 3.3V (Alt: CAE3B008GTNDWB00EAA0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CAE3B008GTNDWB00EAA0
CAE3B008GTNDWB00EAA0 CAD Models
CAE3B008GTNDWB00EAA0 Part Data Attributes:
|
CAE3B008GTNDWB00EAA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAE3B008GTNDWB00EAA0
TDK Corporation
Flash Card, 8GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Current-Max | 0.365 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE |