Part Details for CALDRY 360M 15 X 17 by Caltex Plastics
Overview of CALDRY 360M 15 X 17 by Caltex Plastics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CALDRY 360M 15 X 17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10143808
|
Techni-Tool, Inc. | Caltex Plastics CALDRY 360M 15 X 17 Shielding Bag, 15" x 17", 19 lbs. Puncture Resistance | 0 |
|
$4.3100 | Buy Now |