Part Details for CAN08C562MARACTU by KEMET Corporation
Overview of CAN08C562MARACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CAN08C562MARACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CAN08C562MARACTU
|
Mouser Electronics | Specialty Ceramic Capacitors 250V 5600pF X7R 0805 20% Non-Safety AC RoHS: Compliant | 0 |
|
$0.0420 / $0.2900 | Order Now |
Part Details for CAN08C562MARACTU
CAN08C562MARACTU CAD Models
CAN08C562MARACTU Part Data Attributes
|
CAN08C562MARACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAN08C562MARACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CAN08C562MARACTU
This table gives cross-reference parts and alternative options found for CAN08C562MARACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN08C562MARACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAN08X562MARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN08C562MARACTU vs CAN08X562MARAC |
CAN08X562MARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN08C562MARACTU vs CAN08X562MARACTU |
CAN08C562MARACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN08C562MARACTU vs CAN08C562MARACTM |
CAN08X562MARAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN08C562MARACTU vs CAN08X562MARAC7210 |
CAN08C562MARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN08C562MARACTU vs CAN08C562MARAC |
CAN08X562MARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN08C562MARACTU vs CAN08X562MARAC7215 |
CAN08C562MARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN08C562MARACTU vs CAN08C562MARAC7215 |