Datasheets
CAN19C274KARACTU by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for CAN19C274KARACTU by KEMET Corporation

Overview of CAN19C274KARACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for CAN19C274KARACTU

Part # Distributor Description Stock Price Buy
DISTI # 80-CAN19C274KARACTU
Mouser Electronics Specialty Ceramic Capacitors 250V .27uF X7R 1825 10% Non-Safety AC RoHS: Compliant 0
  • 1 $2.2600
  • 10 $1.7400
  • 50 $1.6000
  • 100 $1.3200
  • 500 $1.0600
  • 1,000 $0.9280
  • 2,000 $0.8940
  • 5,000 $0.8610
$0.8610 / $2.2600 Order Now

Part Details for CAN19C274KARACTU

CAN19C274KARACTU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAN19C274KARACTU Part Data Attributes

CAN19C274KARACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
CAN19C274KARACTU KEMET Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.27 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Size Code 1825
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 6.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAN19C274KARACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAN19C274KARACTU by KEMET Corporation

  • Please alert me when CAN19C274KARACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAN19C274KARACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAN19C274KARACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAN19C274KARACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAN19C274KARACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAN19C274KARACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: