Part Details for CAR0812DCBR5Z01A by OmniOn Power Inc
Overview of CAR0812DCBR5Z01A by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR0812DCBR5Z01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAR0812DCBR5Z01A
|
Avnet Americas | 850W, 12V, DC/DC, Front-End w/ Bezel, 5VSTDBY, Reverse air flow - Bulk (Alt: CAR0812DCBR5Z01A) Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$336.9564 / $384.7140 | Buy Now |
DISTI #
894-CAR0812DCBR5Z01A
|
Mouser Electronics | Rack Mount Power Supplies 850W, 12V, DC/DC, Front-End w/ Bezel, 5VSTDBY, Reverse air flow RoHS: Compliant | 0 |
|
$361.7100 | Order Now |
DISTI #
000000000007167136
|
Sager | ABB 850W, 12V, DC/DC, Front-End w/ Bezel, 5VSTDBY, Reverse air flow Min Qty: 1 | 0 |
|
$348.0200 / $377.4300 | Buy Now |