Part Details for CAR1612FPBCXZ01A by OmniOn Power Inc
Overview of CAR1612FPBCXZ01A by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR1612FPBCXZ01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAR1612FPBCXZ01A
|
Avnet Americas | Front End AC DC Converter 1 Output 12V 134A 85 ~ 264 VAC Input - Bulk (Alt: CAR1612FPBCXZ01A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$572.6811 / $653.8485 | Buy Now |
DISTI #
894-CAR1612FPBCXZ01A
|
Mouser Electronics | Rack Mount Power Supplies 1600W 12V 10.5A 1U Front-End RoHS: Compliant | 0 |
|
$610.2700 | Order Now |
DISTI #
CAR1612FPBCXZ01A
|
Avnet Abacus | (Alt: CAR1612FPBCXZ01A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |