Part Details for CAR5D-392KBI by TT Electronics Welwyn Components
Overview of CAR5D-392KBI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR5D-392KBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.2900 | Buy Now |
Part Details for CAR5D-392KBI
CAR5D-392KBI CAD Models
CAR5D-392KBI Part Data Attributes
|
CAR5D-392KBI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CAR5D-392KBI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 392000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CAR5D-392KBI
This table gives cross-reference parts and alternative options found for CAR5D-392KBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR5D-392KBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55D392KBICECC40101-804KE | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | CAR5D-392KBI vs RC55D392KBICECC40101-804KE |
RC55D-392KBPBCECC40101-004KD | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5D-392KBI vs RC55D-392KBPBCECC40101-004KD |
RC55D-392KB-804HLCECC40101-804BE | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5D-392KBI vs RC55D-392KB-804HLCECC40101-804BE |
RC55D-392KB-804CECC40101-804BE | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5D-392KBI vs RC55D-392KB-804CECC40101-804BE |
RC55D392KBPBCECC40101-804KE | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | CAR5D-392KBI vs RC55D392KBPBCECC40101-804KE |
RC55D-392KWICECC40101-004KD | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5D-392KBI vs RC55D-392KWICECC40101-004KD |
CAR5D-392KWI | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5D-392KBI vs CAR5D-392KWI |
CAR5D-392KWPB | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, | TT Electronics Resistors | CAR5D-392KBI vs CAR5D-392KWPB |
RC55D392KBPBCECC40101-804BE | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | CAR5D-392KBI vs RC55D392KBPBCECC40101-804BE |
CAR5D-392KWI | RESISTOR, METAL FILM, 0.25W, 0.05%, 25ppm, 392000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | CAR5D-392KBI vs CAR5D-392KWI |