CAS93C66VP2I-GT3
onsemi
Description: CMOS EEPROM Memory, 4 Kb, Serial, Microwire 4 Kb Microwire Serial CMOS EEPROM, 3000-REEL

Overview of CAS93C66VP2I-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for CAS93C66VP2I-GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CAS93C66VP2I-GT3-488-ND
DigiKey IC EEPROM MICROWIRE 4KB Min Qty: 1276 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3000
In Stock
  • 1,276 $0.2400
$0.2400 Buy Now
DISTI # CAS93C66VP2I-GT3
Avnet Americas ONSCAS93C66VP2I-GT3 4KB MICROWIRE SER EE - Tape and Reel (Alt: CAS93C66VP2I-GT3) RoHS: Compliant Min Qty: 1536 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
  • 1,536 $0.2409
  • 1,600 $0.2344
  • 3,100 $0.2279
  • 7,700 $0.2214
  • 16,000 $0.2149
  • 77,000 $0.2084
  • 160,000 $0.2019
$0.2019 / $0.2409 Buy Now
DISTI # CAS93C66VP2I-GT3
Avnet Americas ONSCAS93C66VP2I-GT3 4KB MICROWIRE SER EE - Tape and Reel (Alt: CAS93C66VP2I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 863-CAS93C66VP2I-GT3
Mouser Electronics EEPROM 4KB MICROWIRE SER EEPROM RoHS: Compliant 2827
  • 1 $0.3200
  • 10 $0.3090
  • 100 $0.2610
$0.2610 / $0.3200 Buy Now
Rochester Electronics 4KB MICROWIRE SER EEPROM RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.2374
  • 25 $0.2327
  • 100 $0.2232
  • 500 $0.2137
  • 1,000 $0.2018
$0.2018 / $0.2374 Buy Now
DISTI # C1S541901954624
Chip1Stop Other Memory RoHS: Compliant 2504
  • 5 $0.3040
$0.3040 Buy Now

CAD Models for CAS93C66VP2I-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAS93C66VP2I-GT3 by onsemi

CAS93C66VP2I-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8
Manufacturer Package Code
511AK
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
4 MHz
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. CAS93C66VP2I-GT3
    onsemi
    CMOS EEPROM Memory, 4 Kb, Serial, Microwire 4 Kb Microwire Serial CMOS EEPROM, 3000-REEL
    VS

Related Parts for CAS93C66VP2I-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS93C66VP2I-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS93C66VP2I-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAS93C66VP2I-GT3 would you like to use for your alert(s)?
  • Please alert me when CAS93C66VP2I-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS93C66VP2I-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS93C66VP2I-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS93C66VP2I-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS93C66VP2I-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS93C66VP2I-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: