Part Details for CAT24AA16TDIT3 by onsemi
Overview of CAT24AA16TDIT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24AA16TDIT3
CAT24AA16TDIT3 CAD Models
CAT24AA16TDIT3 Part Data Attributes
|
CAT24AA16TDIT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24AA16TDIT3
onsemi
2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOT | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24AA16TDIT3
This table gives cross-reference parts and alternative options found for CAT24AA16TDIT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24AA16TDIT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24AA16TDI-T3 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, TSOT-23-5 | onsemi | CAT24AA16TDIT3 vs CAT24AA16TDI-T3 |
CAT24AA16TDI-T10 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, TSOT-23-5 | onsemi | CAT24AA16TDIT3 vs CAT24AA16TDI-T10 |
CAT24AA16TDIT10 | IC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23-5, Programmable ROM | onsemi | CAT24AA16TDIT3 vs CAT24AA16TDIT10 |