Memory
CAT24C04J
Description: EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of CAT24C04J by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for CAT24C04J by Catalyst Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP 96
  • 1 $3.7500
  • 9 $2.7500
  • 28 $2.5000
$2.5000 / $3.7500 Buy Now

CAD Models for CAT24C04J by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C04J by Catalyst Semiconductor

CAT24C04J
Catalyst Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
2 WIRE INTERFACE; PAGE WRITE
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDMR
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
9e-7 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT24C04J
    Catalyst Semiconductor
    EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for CAT24C04J

This table gives cross-reference parts and alternative options found for CAT24C04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24C04S8MT1 EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc CAT24C04J vs X24C04S8MT1
X24C04S8T3 EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc CAT24C04J vs X24C04S8T3
X24C04S8T2 EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc CAT24C04J vs X24C04S8T2
SLE24C04-S EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Infineon Technologies AG CAT24C04J vs SLE24C04-S
X24C04S8T4 EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc CAT24C04J vs X24C04S8T4
X24C04S8MB EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc CAT24C04J vs X24C04S8MB
SLA24C04-S/P EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Infineon Technologies AG CAT24C04J vs SLA24C04-S/P
SLA24C04-S EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Infineon Technologies AG CAT24C04J vs SLA24C04-S
SLA24C04-S EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SO-8 Siemens CAT24C04J vs SLA24C04-S
SLE24C04-S/P EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SO-8 Siemens CAT24C04J vs SLE24C04-S/P
Part Number Description Manufacturer Compare
CAT24C04C4ATR EEPROM Serial 4-Kb I2C, WLCSP4, 0.84x0.86, 5000-DSFTP onsemi CAT24C04J vs CAT24C04C4ATR
M24C04-RBN6TG 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24C04J vs M24C04-RBN6TG
ST24C04RM3TR 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics CAT24C04J vs ST24C04RM3TR
X24C04S14IT1 EEPROM, 512X8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc CAT24C04J vs X24C04S14IT1
CAT24C04J14I-2.5TE7 EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor CAT24C04J vs CAT24C04J14I-2.5TE7
AT24C04-10SI-2.5T/R EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Atmel Corporation CAT24C04J vs AT24C04-10SI-2.5T/R
X24C04P-1.8 EEPROM, 512X8, Serial, CMOS, PDIP8, MINI, PLASTIC, DIP-8 Xicor Inc CAT24C04J vs X24C04P-1.8
CAT24C04P-2.5 EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C04J vs CAT24C04P-2.5
SLE24C04-S EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Infineon Technologies AG CAT24C04J vs SLE24C04-S
CAT24C04JI-2.5TE7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT24C04J vs CAT24C04JI-2.5TE7

Related Parts for CAT24C04J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C04J by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C04J by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24C04J would you like to use for your alert(s)?
  • Please alert me when CAT24C04J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C04J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C04J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C04J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C04J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C04J by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: