Memory
CAT24C04P
Description: EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of CAT24C04P by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for CAT24C04P by Catalyst Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Serial EEPROM, 512 x 8, 8 Pin, Plastic, DIP 1061
  • 1 $1.2300
  • 69 $0.5740
  • 349 $0.5125
$0.5125 / $1.2300 Buy Now

CAD Models for CAT24C04P by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C04P by Catalyst Semiconductor

CAT24C04P
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
I2C BUS SERIAL INTERFACE; AUTOMATIC WRITE
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDMR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.36 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Serial Bus Type
I2C
Standby Current-Max
9e-7 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT24C04P
    Catalyst Semiconductor
    EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for CAT24C04P

This table gives cross-reference parts and alternative options found for CAT24C04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS24C04-P EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc CAT24C04P vs IS24C04-P
M24C04-BN3/G 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24C04P vs M24C04-BN3/G
IS24C04-5PA EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc CAT24C04P vs IS24C04-5PA
AT24C04-10PC EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation CAT24C04P vs AT24C04-10PC
24C04A-I/J EEPROM, 512X8, Serial, CMOS, CDIP8, CERDIP-8 Rochester Electronics LLC CAT24C04P vs 24C04A-I/J
M24C04-BN3T/W 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24C04P vs M24C04-BN3T/W
X24C04PG EEPROM, 512X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd CAT24C04P vs X24C04PG
X24C04PMG EEPROM, 512X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd CAT24C04P vs X24C04PMG
M24C04-BN3T 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24C04P vs M24C04-BN3T
M24C04-BN3TP 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24C04P vs M24C04-BN3TP
Part Number Description Manufacturer Compare
AT24C04-10SI-1.8 EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Atmel Corporation CAT24C04P vs AT24C04-10SI-1.8
X24C04S14 EEPROM, 512X8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc CAT24C04P vs X24C04S14
CAT24C04PI EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C04P vs CAT24C04PI
S-24C04AFJATB-01 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOP-8 Epson Electronics America Inc CAT24C04P vs S-24C04AFJATB-01
S-24C04AFJ-01 EEPROM, 512X8, Serial, CMOS, PDSO8, SOP-8 Seiko Epson Corporation CAT24C04P vs S-24C04AFJ-01
NM24C04MM IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Programmable ROM National Semiconductor Corporation CAT24C04P vs NM24C04MM
CAT24C04J14I-2.5TE7 EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor CAT24C04P vs CAT24C04J14I-2.5TE7
X24C04S8 EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc CAT24C04P vs X24C04S8
AT24C04-10SI EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Atmel Corporation CAT24C04P vs AT24C04-10SI
CAT24C04ZJ14I EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor CAT24C04P vs CAT24C04ZJ14I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C04P by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C04P by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24C04P would you like to use for your alert(s)?
  • Please alert me when CAT24C04P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C04P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C04P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C04P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C04P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C04P by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: