Part Details for CAT24C04PI by Catalyst Semiconductor
Overview of CAT24C04PI by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CAT24C04PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, DIP | 6 |
|
Buy Now |
Part Details for CAT24C04PI
CAT24C04PI CAD Models
CAT24C04PI Part Data Attributes
|
CAT24C04PI
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C04PI
Catalyst Semiconductor
EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | I2C BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.36 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 9e-7 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24C04PI
This table gives cross-reference parts and alternative options found for CAT24C04PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04-10PI | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | CAT24C04PI vs AT24C04-10PI |
24C04A-E/J | 512 X 8 I2C/2-WIRE SERIAL EEPROM, CDIP8, CERDIP-8 | Microchip Technology Inc | CAT24C04PI vs 24C04A-E/J |
M24C04-BN6T | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | CAT24C04PI vs M24C04-BN6T |
AT24C04-10PA-5.0C | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | CAT24C04PI vs AT24C04-10PA-5.0C |
AT24C04-10PK-5.0C | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | CAT24C04PI vs AT24C04-10PK-5.0C |
AT24C04-10PA-5.0C | EEPROM, 512X8, Serial, PDIP8 | Microchip Technology Inc | CAT24C04PI vs AT24C04-10PA-5.0C |
24C04A-I/J | 512 X 8 I2C/2-WIRE SERIAL EEPROM, CDIP8, CERDIP-8 | Microchip Technology Inc | CAT24C04PI vs 24C04A-I/J |
M24C04-BN3TG/W | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | CAT24C04PI vs M24C04-BN3TG/W |
X24C04DMB | EEPROM, 512X8, Serial, CMOS, CDIP8, MINI, HERMETIC SEALED, CERDIP-8 | Xicor Inc | CAT24C04PI vs X24C04DMB |
M24C04-BN3/G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | CAT24C04PI vs M24C04-BN3/G |