-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 8-Kb I2C, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5408
|
Newark | Serial Eeprom, 8Kbit, 400Khz, Soic-8, Memory Configuration:1K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT24C08WI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3430 |
|
$0.3120 | Buy Now |
DISTI #
06R0522
|
Newark | 8-Kb I2C Serial Eeprom Memory/Reel Rohs Compliant: Yes |Onsemi CAT24C08WI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2600 | Buy Now |
DISTI #
70AH6169
|
Newark | Eeprom, 8Kbit, 100Khz, I2C, Soic-8, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Onsemi CAT24C08WI-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1740 / $0.2300 | Buy Now |
DISTI #
CAT24C08WI-GT3CT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15981 In Stock |
|
$0.2016 / $0.3100 | Buy Now |
DISTI #
CAT24C08WI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT24C08WI-GT3) RoHS: Compliant Min Qty: 5051 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
CAT24C08WI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT24C08WI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 274099 Factory Stock |
|
$0.1199 / $0.1343 | Buy Now |
DISTI #
08R5408
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08R5408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Ammo Pack | 3430 Partner Stock |
|
$0.2700 | Buy Now |
DISTI #
698-CAT24C08WI-GT3
|
Mouser Electronics | EEPROM 8K-Bit I2C Serial EEPROM RoHS: Compliant | 15207 |
|
$0.2010 / $0.2900 | Buy Now |
DISTI #
70300227
|
RS | CAT24C08WI-GT3 EEPROM Memory, 8kbit, 1.7 - 5.5 V 8-Pin SOIC | ON Semiconductor CAT24C08WI-GT3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3540 | RFQ |
|
Future Electronics | CAT24C08 Series 8 Kb (64 X 128) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1670 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C08WI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C08WI-GT3
onsemi
EEPROM Serial 8-Kb I2C, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C08WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C08WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C08WIT3 | 64X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | CAT24C08WI-GT3 vs CAT24C08WIT3 |
CAT24C08WI-T3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24C08WI-GT3 vs CAT24C08WI-T3 |
CAT24C08WI-T3 | 64X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | CAT24C08WI-GT3 vs CAT24C08WI-T3 |
CAT24C08WI-G | 8-Kb I2C Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT24C08WI-GT3 vs CAT24C08WI-G |
CAT24C08WI-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Rochester Electronics LLC | CAT24C08WI-GT3 vs CAT24C08WI-GT3 |
CAT24C08WE-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24C08WI-GT3 vs CAT24C08WE-GT3 |
CAT24C08WE-GT3 | 8KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT24C08WI-GT3 vs CAT24C08WE-GT3 |