Part Details for CAT24C32C5ATR by onsemi
Overview of CAT24C32C5ATR by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CAT24C32C5ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3898
|
Newark | 32-Kb I2C Serial Eeprom Memory/ Dsftp |Onsemi CAT24C32C5ATR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.3030 | Buy Now |
DISTI #
488-CAT24C32C5ATRCT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 5WLCSP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.3353 / $0.5300 | Buy Now |
DISTI #
CAT24C32C5ATR
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 5-Pin WLCSP T/R - Tape and Reel (Alt: CAT24C32C5ATR) RoHS: Compliant Min Qty: 1107 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 445000 Partner Stock |
|
$0.2802 / $0.3345 | Buy Now |
DISTI #
CAT24C32C5ATR
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 5-Pin WLCSP T/R - Tape and Reel (Alt: CAT24C32C5ATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.2802 / $0.3345 | Buy Now |
DISTI #
863-CAT24C32C5ATR
|
Mouser Electronics | EEPROM 32KB I2C SER EEPROM RoHS: Compliant | 4316 |
|
$0.3380 / $0.5100 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin WLCSP T/R | 0 |
|
$0.2805 / $0.5876 | Buy Now |
|
Rochester Electronics | CAT24C256 - 256 Kbit I2C Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2802 / $0.3296 | Buy Now |
DISTI #
CAT24C32C5ATR
|
Avnet Silica | (Alt: CAT24C32C5ATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CAT24C32C5ATR
CAT24C32C5ATR CAD Models
CAT24C32C5ATR Part Data Attributes
|
CAT24C32C5ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C32C5ATR
onsemi
EEPROM Serial 32-Kb I2C, 5000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-5 | |
Manufacturer Package Code | 567GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO AVAILABLE 1.7-5.5V WITH 0.1MHZ WITH 0.4MHZ FOR -40 TO 125 AND -40 TO 85 DEG CEL | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-XBCS-B5 | |
JESD-609 Code | e1 | |
Length | 1.34 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | CSP | |
Package Equivalence Code | BGA5,3X3,14/8 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP SCALE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.35 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.91 mm | |
Write Cycle Time-Max (tWC) | 5 ms |