-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 32-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3516
|
Newark | Eeprom, 32Kbit , 100Khz, I2C, Udfn-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:100Khz, Memory Case Style:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Onsemi CAT24C32HU4I-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1353 |
|
$0.3640 / $0.4680 | Buy Now |
DISTI #
24T3031
|
Newark | 32-Kb I2C Serial Eeprom Memory/Reel |Onsemi CAT24C32HU4I-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3410 | Buy Now |
DISTI #
CAT24C32HU4I-GT3OSCT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26637 In Stock |
|
$0.3112 / $0.4700 | Buy Now |
DISTI #
CAT24C32HU4I-GT3
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: CAT24C32HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1852 / $0.2073 | Buy Now |
DISTI #
863-CAT24C32HU4I-GT3
|
Mouser Electronics | EEPROM 32KB I2C SER EEPROM RoHS: Compliant | 73267 |
|
$0.3060 / $0.4600 | Buy Now |
DISTI #
70300243
|
RS | CAT24C32HU4I-GT3 EEPROM Memory, 32kbit, 1.7 - 5.5 V 8-Pin UDFN | ON Semiconductor CAT24C32HU4I-GT3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.5500 | RFQ |
|
Future Electronics | CAT24C32 Series 32 Kb (4K x 8) 1 MHz 400 ns SMT I2C Serial EEPROM - UDFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
|
Future Electronics | CAT24C32 Series 32 Kb (4K x 8) 1 MHz 400 ns SMT I2C Serial EEPROM - UDFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
DISTI #
CAT24C32HU4I-GT3
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: CAT24C32HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1852 / $0.2073 | Buy Now |
DISTI #
CAT24C32HU4I-GT3
|
TME | IC: EEPROM memory, 32kbEEPROM, I2C, 4kx8bit, 1.7÷5.5V, 1MHz, uDFN8 Min Qty: 1 | 0 |
|
$0.3450 / $0.8180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C32HU4I-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C32HU4I-GT3
onsemi
EEPROM Serial 32-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 2x3, 0.5P, Extended Pad | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |