Memory
CAT25010PE
Description: EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Overview of CAT25010PE by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT25010PE by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25010PE by Catalyst Semiconductor

CAT25010PE
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.36 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. CAT25010PE
    Catalyst Semiconductor
    EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for CAT25010PE

This table gives cross-reference parts and alternative options found for CAT25010PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25010LET IC 128 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, HALOGEN FREE AND ROHS COMPLIANT, MS-001, CASE 646AA-01, DIP-8, Programmable ROM onsemi CAT25010PE vs CAT25010LET
CAT25010LE-REV-B EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010PE vs CAT25010LE-REV-B
CAT25010LA-G 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 onsemi CAT25010PE vs CAT25010LA-G
CAT25010PA-REV-C 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT25010PE vs CAT25010PA-REV-C
CAT25010GLI-REV-B EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010PE vs CAT25010GLI-REV-B
CAT25010LI-REV-C IC 128 X 8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8, Programmable ROM onsemi CAT25010PE vs CAT25010LI-REV-C
CAT25010PI-REV-C 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT25010PE vs CAT25010PI-REV-C
CAT25010PE 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT25010PE vs CAT25010PE
CAT25010GLA-REV-C IC 128 X 8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8, Programmable ROM onsemi CAT25010PE vs CAT25010GLA-REV-C
CAT25010LE-GT3 128KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-001, DIP-8 onsemi CAT25010PE vs CAT25010LE-GT3
Part Number Description Manufacturer Compare
CAT24C01BPI-REV-A 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010PE vs CAT24C01BPI-REV-A
CAT25010L-REV-C EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010PE vs CAT25010L-REV-C
M24C01-WBN3T/G 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT25010PE vs M24C01-WBN3T/G
93LC66BI/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc CAT25010PE vs 93LC66BI/P
CAT24C01BLI-1.8REV-A 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010PE vs CAT24C01BLI-1.8REV-A
NM93C46AEN 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments CAT25010PE vs NM93C46AEN
CAT24C21LI-REVB EEPROM, 128X8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010PE vs CAT24C21LI-REVB
CAT25010GLE-REV-C EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010PE vs CAT25010GLE-REV-C
24LCS21I/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc CAT25010PE vs 24LCS21I/P
CAT25010LI-G EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT25010PE vs CAT25010LI-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25010PE by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25010PE by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT25010PE would you like to use for your alert(s)?
  • Please alert me when CAT25010PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25010PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25010PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25010PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25010PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25010PE by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: