Part Details for CAT25080VE-G by onsemi
Overview of CAT25080VE-G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25080VE-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9659
|
Newark | Cat25080 - 8-Kbit Spi Serial Eeprom |Onsemi CAT25080VE-G RoHS: Not Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
Part Details for CAT25080VE-G
CAT25080VE-G CAD Models
CAT25080VE-G Part Data Attributes
|
CAT25080VE-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25080VE-G
onsemi
IC,SERIAL EEPROM,1KX8,CMOS,SOP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25080VE-G
This table gives cross-reference parts and alternative options found for CAT25080VE-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25080VE-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25080VE-GT3 | EEPROM Serial 8-Kb SPI, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT25080VE-G vs CAT25080VE-GT3 |
CAT25080VI-GT3 | EEPROM Serial 8-Kb SPI, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT25080VE-G vs CAT25080VI-GT3 |
CAT25080VE-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, CASE 751BD-01, MS-012, SOIC-8 | onsemi | CAT25080VE-G vs CAT25080VE-T3 |
CAT25080VI | IC,SERIAL EEPROM,1KX8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT25080VE-G vs CAT25080VI |
CAT25080VE | IC IC,SERIAL EEPROM,1KX8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM | onsemi | CAT25080VE-G vs CAT25080VE |
CAT25080VI-G | EEPROM, | Catalyst Semiconductor | CAT25080VE-G vs CAT25080VI-G |