Memory
CAT25640YE-GT3
onsemi
Description: EEPROM Serial 64-Kb SPI, TSSOP8, 4.4x3, 3000-REEL

Overview of CAT25640YE-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT25640YE-GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT25640YE-GT3
Avnet Silica (Alt: CAT25640YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for CAT25640YE-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25640YE-GT3 by onsemi

CAT25640YE-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Manufacturer Package Code
948AL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. CAT25640YE-GT3
    onsemi
    EEPROM Serial 64-Kb SPI, TSSOP8, 4.4x3, 3000-REEL
    VS

Alternate Parts for CAT25640YE-GT3

This table gives cross-reference parts and alternative options found for CAT25640YE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25640YE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25640YIT3 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.00 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 onsemi CAT25640YE-GT3 vs CAT25640YIT3
CAT25640YI-G 8KX8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 onsemi CAT25640YE-GT3 vs CAT25640YI-G
CAT25640YIT3 EEPROM, 8KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT25640YE-GT3 vs CAT25640YIT3
CAT25640YI-T3 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.00 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 onsemi CAT25640YE-GT3 vs CAT25640YI-T3
CAT25640YI-GT3 EEPROM Serial 64-Kb SPI, TSSOP8, 4.4x3, 3000-REEL onsemi CAT25640YE-GT3 vs CAT25640YI-GT3
Part Number Description Manufacturer Compare
CAT25640HU3I-T3 8KX8 SPI BUS SERIAL EEPROM, BCC8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 517AX-01, MO-229, UDFN-8 onsemi CAT25640YE-GT3 vs CAT25640HU3I-T3
CAT25640LI 8KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 646AA-01, MS-001, DIP-8 onsemi CAT25640YE-GT3 vs CAT25640LI
CAT25640VE-T3 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, CASE 751BD-01, MS-012, SOIC-8 onsemi CAT25640YE-GT3 vs CAT25640VE-T3
CAT25640VI-GT3 EEPROM Serial 64-Kb SPI, SOIC 8, 150 mils, 3000-REEL onsemi CAT25640YE-GT3 vs CAT25640VI-GT3
CAT25640VP2E-GT3 IC 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8, Programmable ROM onsemi CAT25640YE-GT3 vs CAT25640VP2E-GT3
CAT25640VE-GT3 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi CAT25640YE-GT3 vs CAT25640VE-GT3
CAT25640VI-T3 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, CASE 751BD-01, MS-012, SOIC-8 onsemi CAT25640YE-GT3 vs CAT25640VI-T3
CAT25640VI-G 64-kb SPI Serial CMOS EEPROM Memory, SOIC 8, 150 mils, 100-TUBE onsemi CAT25640YE-GT3 vs CAT25640VI-G
CAT25640VP2I-GT3 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25640YE-GT3 vs CAT25640VP2I-GT3
CAT25640HU3I-GT3 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, UDFN-8 onsemi CAT25640YE-GT3 vs CAT25640HU3I-GT3

Related Parts for CAT25640YE-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25640YE-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25640YE-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT25640YE-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT25640YE-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25640YE-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25640YE-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25640YE-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25640YE-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25640YE-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: