Memory
CAT28C256LI-12
Description: IC 32K X 8 EEPROM 5V, 120 ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28, Programmable ROM

Overview of CAT28C256LI-12 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT28C256LI-12 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 06R0693
Newark Parallel Eeprom, 256Kbit, Dip-28, Memory Interface Type:Parallel, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Clock Frequency:-, Memory Case Style:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Onsemi CAT28C256LI-12 RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CAT28C256LI-12 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C256LI-12 by onsemi

CAT28C256LI-12
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
Access Time-Max
120 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
Length
36.695 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C256LI-12
    onsemi
    IC 32K X 8 EEPROM 5V, 120 ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28, Programmable ROM
    VS

Alternate Parts for CAT28C256LI-12

This table gives cross-reference parts and alternative options found for CAT28C256LI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256LI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C257L-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256LI-12 vs CAT28C257L-12T
CAT28C257PA-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256LI-12 vs CAT28C257PA-12T
5962-8863401XX EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28C256LI-12 vs 5962-8863401XX
CAT28C257LI-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256LI-12 vs CAT28C257LI-12T
CAT28C257LI12T 32KX8 EEPROM 5V, 120ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, DIP-28 onsemi CAT28C256LI-12 vs CAT28C257LI12T
CAT28C257PI-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256LI-12 vs CAT28C257PI-12T
AT28HC256-12DJ EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28C256LI-12 vs AT28HC256-12DJ
CAT28C257P-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256LI-12 vs CAT28C257P-12T
CAT28C257L12T 32KX8 EEPROM 5V, 120ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, DIP-28 onsemi CAT28C256LI-12 vs CAT28C257L12T
CAT28C257LA-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256LI-12 vs CAT28C257LA-12T
Part Number Description Manufacturer Compare
X28HC256T-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO32, TSOP-32 Xicor Inc CAT28C256LI-12 vs X28HC256T-12
CAT28C256HNA-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C256LI-12 vs CAT28C256HNA-12T
X28HC256DMB-12 32KX8 EEPROM 5V, 120ns, CDIP28, CERDIP-28 Intersil Corporation CAT28C256LI-12 vs X28HC256DMB-12
CAT28C257GA-12T IC 32K X 8 EEPROM 5V, 120 ns, PQCC32, HALOGEN FREE AND LEAD FREE, CASE 776AK-01, MS-016, LCC-32, Programmable ROM onsemi CAT28C256LI-12 vs CAT28C257GA-12T
5962-8863401YA EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation CAT28C256LI-12 vs 5962-8863401YA
X68257EIT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc CAT28C256LI-12 vs X68257EIT1
AT28HC256E-12TU EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 13.40 X 8 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation CAT28C256LI-12 vs AT28HC256E-12TU
X28HC256DI-12 32KX8 EEPROM 5V, 120ns, CDIP28, 0.520 INCH, CERAMIC, DIP-28 Intersil Corporation CAT28C256LI-12 vs X28HC256DI-12
AT28HC256-12JU EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CAT28C256LI-12 vs AT28HC256-12JU
X28HC256E-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc CAT28C256LI-12 vs X28HC256E-12T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256LI-12 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256LI-12 by onsemi

Select Manufacturer
Which Manufacturer of CAT28C256LI-12 would you like to use for your alert(s)?
  • Please alert me when CAT28C256LI-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C256LI-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256LI-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C256LI-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256LI-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256LI-12 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: