Part Details for CAT28F001LI-12B by Catalyst Semiconductor
Overview of CAT28F001LI-12B by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001LI-12B
CAT28F001LI-12B CAD Models
CAT28F001LI-12B Part Data Attributes
|
CAT28F001LI-12B
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001LI-12B
Catalyst Semiconductor
Flash, 128KX8, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.03 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Sector Size | 8K,4K,112K | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for CAT28F001LI-12B
This table gives cross-reference parts and alternative options found for CAT28F001LI-12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001LI-12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F1001-12F114 | 128KX8 FLASH 12V PROM, 120ns, CDIP32, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | CAT28F001LI-12B vs M28F1001-12F114 |
M28F1001-12B112 | 128KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | CAT28F001LI-12B vs M28F1001-12B112 |
TMS28F010A-12C3NQ4 | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | CAT28F001LI-12B vs TMS28F010A-12C3NQ4 |
TMS28F010A-12C4NL4 | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | CAT28F001LI-12B vs TMS28F010A-12C4NL4 |
M28F1001-12XB112 | 128KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | CAT28F001LI-12B vs M28F1001-12XB112 |
CAT28F010P-12 | 128KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | onsemi | CAT28F001LI-12B vs CAT28F010P-12 |
AM28F010-120C3PC | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F001LI-12B vs AM28F010-120C3PC |
TMS28F010-12C2NL | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | CAT28F001LI-12B vs TMS28F010-12C2NL |
CAT28F001PI-12T | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F001LI-12B vs CAT28F001PI-12T |
CAT28F001PA-12T | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F001LI-12B vs CAT28F001PA-12T |