Memory
CAT28F010N-20
Description: Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32

Overview of CAT28F010N-20 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CAT28F010N-20 by Catalyst Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 980
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
  • 81 $1.1250
  • 268 $1.0500
  • 716 $0.9900
$0.9900 / $3.0000 Buy Now
Quest Components NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC 784
  • 1 $4.0000
  • 215 $1.3000
  • 463 $1.2500
$1.2500 / $4.0000 Buy Now
Quest Components NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC 1
Buy Now

CAD Models for CAT28F010N-20 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F010N-20 by Catalyst Semiconductor

CAT28F010N-20
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Command User Interface
YES
Data Polling
NO
Endurance
1000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. CAT28F010N-20
    Catalyst Semiconductor
    Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28F010N-20

This table gives cross-reference parts and alternative options found for CAT28F010N-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010N-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR28F010-20 Flash, 128KX8, 200ns, CQCC32, LCC-32 Rochester Electronics LLC CAT28F010N-20 vs MR28F010-20
M28F1001-20XC314 128KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010N-20 vs M28F1001-20XC314
M28F101-200XK3 128KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010N-20 vs M28F101-200XK3
AM28F010-200C3JC Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-20 vs AM28F010-200C3JC
AM28F010-200JCB Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-20 vs AM28F010-200JCB
AM28F010-200C4JE Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-20 vs AM28F010-200C4JE
HN28F101CP-20 Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 Hitachi Ltd CAT28F010N-20 vs HN28F101CP-20
AM28F010A-200JC Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-20 vs AM28F010A-200JC
AM28F010-200JI Flash, 128KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-20 vs AM28F010-200JI
M28F101-200K1TR 128KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010N-20 vs M28F101-200K1TR
Part Number Description Manufacturer Compare
CAT28F001TA-12BT Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F010N-20 vs CAT28F001TA-12BT
CAT28F001NA-70TT Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F010N-20 vs CAT28F001NA-70TT
CAT28F001NA-90BT Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F010N-20 vs CAT28F001NA-90BT
AM29LV001BB-90EI Flash, 128KX8, 90ns, PDSO32, MO-142B, TSOP-32 AMD CAT28F010N-20 vs AM29LV001BB-90EI
CAT28F010TRI-12TE7 Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F010N-20 vs CAT28F010TRI-12TE7
W27L010Q-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 14 MM, STSOP1-32 Winbond Electronics Corp CAT28F010N-20 vs W27L010Q-15
M29W010B70N6F 128KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics CAT28F010N-20 vs M29W010B70N6F
AM29LV001BB-90JCB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-20 vs AM29LV001BB-90JCB
CAT28F010H14-12TE7 Flash, 128KX8, 120ns, PDSO32, 8 X 14 MM, TSOP-32 Catalyst Semiconductor CAT28F010N-20 vs CAT28F010H14-12TE7
AM29LV001BT-90ECB Flash, 128KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F010N-20 vs AM29LV001BT-90ECB

Related Parts for CAT28F010N-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F010N-20 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F010N-20 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F010N-20 would you like to use for your alert(s)?
  • Please alert me when CAT28F010N-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F010N-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F010N-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F010N-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F010N-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F010N-20 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: