Part Details for CAT28F020P-90 by Catalyst Semiconductor
Overview of CAT28F020P-90 by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT28F020P-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 905 |
|
RFQ |
Part Details for CAT28F020P-90
CAT28F020P-90 CAD Models
CAT28F020P-90 Part Data Attributes
|
CAT28F020P-90
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F020P-90
Catalyst Semiconductor
Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.03 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for CAT28F020P-90
This table gives cross-reference parts and alternative options found for CAT28F020P-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020P-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F020A-90PE | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F020P-90 vs AM28F020A-90PE |
AM28F020-90DC | Flash, 256KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | CAT28F020P-90 vs AM28F020-90DC |
AM28F020-95PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F020P-90 vs AM28F020-95PC |
AM28F020-90C4PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F020P-90 vs AM28F020-90C4PC |
AM28F020-95DC | Flash, 256KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | CAT28F020P-90 vs AM28F020-95DC |
MX28F2000PC-90 | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | CAT28F020P-90 vs MX28F2000PC-90 |
MX26C2000BPC-90 | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | CAT28F020P-90 vs MX26C2000BPC-90 |
AM28F020A-90PEB | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F020P-90 vs AM28F020A-90PEB |
MD28F020-90 | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 | Intel Corporation | CAT28F020P-90 vs MD28F020-90 |
CAT28F020PI-90 | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F020P-90 vs CAT28F020PI-90 |